KTA827M025S1A5H25K vs EKZE250ELL821MJ25S feature comparison

KTA827M025S1A5H25K Teapo Electronic Corporation

Buy Now Datasheet

EKZE250ELL821MJ25S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TEAPO ELECTRONIC CORP UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1650 mA 2150 mA
Series TA KZE
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare KTA827M025S1A5H25K with alternatives