KTA1505S-Y-RTK/P
vs
2SA1588-Y(T5LMDN,F
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEC CORP
|
TOSHIBA CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
PURE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare KTA1505S-Y-RTK/P with alternatives
Compare 2SA1588-Y(T5LMDN,F with alternatives
-
2SA1588-Y(T5LMDN,F vs 2SA1182YTE85L
-
2SA1588-Y(T5LMDN,F vs KTA2015Y
-
2SA1588-Y(T5LMDN,F vs KTA1505S-Y
-
2SA1588-Y(T5LMDN,F vs 2SA1182YTE85R
-
2SA1588-Y(T5LMDN,F vs 2SA1588YTE85L
-
2SA1588-Y(T5LMDN,F vs 2SA1588YTE85R
-
2SA1588-Y(T5LMDN,F vs 2SA1182-Y(T5LNSEIF
-
2SA1588-Y(T5LMDN,F vs KTA1505S-Y-RTK
-
2SA1588-Y(T5LMDN,F vs 2SA1588-Y(T5LHND,F