KTA1001 vs PBSS4021PT,235 feature comparison

KTA1001 KEC

Buy Now Datasheet

PBSS4021PT,235 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEC CORP NXP SEMICONDUCTORS
Part Package Code SOT-89 SOT-23
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A 3.5 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 250
JESD-30 Code R-PSSO-F3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position SINGLE DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 170 MHz 155 MHz
Base Number Matches 1 2
JEDEC-95 Code TO-236AB
Reference Standard AEC-Q101; IEC-60134
Transistor Application SWITCHING

Compare KTA1001 with alternatives