KT2520M52000AGV18T
vs
KT2520M52000ACV18T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA CORP
KYOCERA CORP
Reach Compliance Code
unknown
unknown
Additional Feature
DUAL OUTPUT; CMOS OUTPUT ALSO POSSIBLE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
DUAL OUTPUT; CMOS OUTPUT ALSO POSSIBLE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Frequency-Nom
52 MHz
52 MHz
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-10 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
2.5mm x 2.0mm x 0.8mm
2.5mm x 2.0mm x 0.8mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Base Number Matches
2
2
Compare KT2520M52000AGV18T with alternatives
Compare KT2520M52000ACV18T with alternatives