KT2016K60000DCW28T
vs
KT2016K60000DCU28T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
KYOCERA CORP
|
Package Description |
DILCC4,.06,63
|
DILCC4,.06,63
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
2%
|
2%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
60 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Equivalence Code |
DILCC4,.06,63
|
DILCC4,.06,63
|
Physical Dimension |
2mm x 1.6mm x 0.8mm
|
2mm x 1.6mm x 0.8mm
|
Screening Level |
AEC-Q200
|
AEC-Q200
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
1.68 V
|
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KT2016K60000DCW28T with alternatives
Compare KT2016K60000DCU28T with alternatives