KT11B1JM vs EVQQ2H02W feature comparison

KT11B1JM ITT Interconnect Solutions

Buy Now Datasheet

EVQQ2H02W Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON PANASONIC CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Length 0.025 inch
Actuator Material SILICON RUBBER
Actuator Type PUSHBUTTON
Additional Feature TAPE AND REEL PACKAGING
Body Breadth 6.22 mm 6 mm
Body Height 3 mm 1.8 mm
Body Length or Diameter 6.38 mm 6.5 mm
Bushing Length
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact (AC) Max Power Rating R Load 1VA@50VAC
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Power Rating R Load 1VA@50VDC
Contact (DC) Max Rating R Load .02A@50VDC .02A@15VDC
Contact Function OFF-(ON) ON-OFF
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Timing MAKE-BEFORE-BREAK SNAP ACTION
Contact Voltage(DC)-Max 50 V 15 V
Dielectric Withstand Volts 250VRMS V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL; TUBE BOX; TAPE AND REEL
Sealing IP57
Solderability MIL-STD REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish TIN LEAD GOLD/SILVER
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 14 Weeks
Samacsys Manufacturer Panasonic
Contact Bounce Time-Max 10 ms
Operating Force-Max 1 N

Compare KT11B1JM with alternatives

Compare EVQQ2H02W with alternatives