KT11B1CM
vs
B3W-1100S
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
6.22 mm
|
6 mm
|
Body Height |
2.84 mm
|
3.65 mm
|
Body Length or Diameter |
6.38 mm
|
6.6 mm
|
Center Contact Material |
STAINLESS STEEL
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact (AC) Max Power Rating R Load |
1VA@50VAC
|
|
Contact Current(DC)-Max |
0.02 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
1VA@50VDC
|
|
Contact (DC) Max Rating R Load |
.02A@50VDC
|
.05A@24VDC
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Timing |
MAKE-BEFORE-BREAK
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max |
50 V
|
24 V
|
Electrical Life |
100000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
SILVER OVER NICKEL
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
90 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
IP57
|
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
TIN LEAD
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Omron Electronics
|
Actuator Angle |
|
|
Actuator Color |
|
WHITE
|
Actuator Length |
|
0.026 inch
|
Actuator Type |
|
FLAT TYPE
|
Additional Feature |
|
STICK PACK.,GROUND TERMINALS
|
Bushing Length |
|
|
Contact Bounce Time-Max |
|
5 ms
|
Dielectric Withstand Volts |
|
500VAC V
|
Operating Force-Max |
|
1.57 N
|
PCB Hole Count |
|
5
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare KT11B1CM with alternatives
Compare B3W-1100S with alternatives