KT11B0JM34LFS
vs
1BT001-1321L
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
6.4 mm
|
6 mm
|
Body Height |
2.84 mm
|
2.5 mm
|
Body Length or Diameter |
6.6 mm
|
6.4 mm
|
Circuit Configuration |
1X1
|
1X1
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.88 N
|
2.06 N
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE
|
Actuator Travel |
|
0.25 mm
|
Contact Bounce Time-Max |
|
8 ms
|
Contact Current(DC)-Max |
|
0.02 A
|
Contact (DC) Max Rating R Load |
|
.02A@15VDC
|
Contact Resistance |
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
|
15 V
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
1000000 Cycle(s)
|
Insulation Resistance |
|
50000000 Ω
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare KT11B0JM34LFS with alternatives
Compare 1BT001-1321L with alternatives