KT11B0JM34LFS
vs
SDTM-644-N
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Body Breadth |
6.4 mm
|
6.2 mm
|
Body Height |
2.84 mm
|
3.5 mm
|
Body Length or Diameter |
6.6 mm
|
6.2 mm
|
Circuit Configuration |
1X1
|
1X1
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.88 N
|
2.06 N
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
|
12 V
|
Electrical Life |
|
500000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
SDTM
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare KT11B0JM34LFS with alternatives
Compare SDTM-644-N with alternatives