KSZ9031RNXCA vs VSC8531XMW-01 feature comparison

KSZ9031RNXCA Microchip Technology Inc

Buy Now Datasheet

VSC8531XMW-01 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8517.70.00.00
Factory Lead Time 6 Weeks
Date Of Intro 2016-03-14
Samacsys Manufacturer Microchip Microchip
Data Rate 1000000 Mbps 1000000 Mbps
JESD-30 Code S-XQCC-N48 S-PQCC-N48
JESD-609 Code e3
Length 7 mm 6 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 6 mm
Base Number Matches 2 1
Package Description QFN-48

Compare KSZ9031RNXCA with alternatives

Compare VSC8531XMW-01 with alternatives