KSZ9031RNXCA vs KSZ9031MNXIC-TR feature comparison

KSZ9031RNXCA Microchip Technology Inc

Buy Now Datasheet

KSZ9031MNXIC-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8517.70.00.00 8517.70.00.00
Factory Lead Time 6 Weeks 4 Weeks
Date Of Intro 2016-03-14 2016-07-26
Samacsys Manufacturer Microchip Microchip
Data Rate 1000000 Mbps 1000000 Mbps
JESD-30 Code S-XQCC-N48 S-XQCC-N64
JESD-609 Code e3 e3
Length 7 mm 8 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 64
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 8 mm
Base Number Matches 2 1
Package Description HVQCCN,
Screening Level TS 16949

Compare KSZ9031RNXCA with alternatives

Compare KSZ9031MNXIC-TR with alternatives