KSZ9031MNXIC-TR
vs
IP101GA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
IC PLUS CORP
|
Package Description |
HVQCCN,
|
LEAD FREE, LQFP-48
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8517.70.00.00
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2016-07-26
|
|
Samacsys Manufacturer |
Microchip
|
|
Data Rate |
1000000 Mbps
|
|
JESD-30 Code |
S-XQCC-N64
|
S-PQFP-G48
|
JESD-609 Code |
e3
|
|
Length |
8 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
48
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFQFP
|
Package Equivalence Code |
LCC64,.32SQ,16
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
0.9 mm
|
1.6 mm
|
Supply Voltage-Nom |
1.2 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
Technology |
|
CMOS
|
|
|
|
Compare KSZ9031MNXIC-TR with alternatives
Compare IP101GA with alternatives