KSZ8995MI vs KS8995MI feature comparison

KSZ8995MI Micrel Inc

Buy Now Datasheet

KS8995MI Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description LEAD FREE, PLASTIC, QFP-128 PLASTIC, QFP-128
Reach Compliance Code compliant not_compliant
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type LAN SWITCHING CIRCUIT LAN SWITCHING CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 14 mm 14 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 128
HTS Code 8542.39.00.01

Compare KS8995MI with alternatives