KSZ8995FQI vs KSZ8995XA feature comparison

KSZ8995FQI Microchip Technology Inc

Buy Now Datasheet

KSZ8995XA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PQFP-128 PQFP-128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8517.70.00.00 8517.70.00.00
Factory Lead Time 9 Weeks 13 Weeks, 4 Days
Samacsys Manufacturer Microchip Microchip
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e3
Length 20 mm 20 mm
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP128,.68X.91,20 QFP128,.68X.91,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Seated Height-Max 3.4 mm 3.4 mm
Supply Current-Max 230 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 1
Moisture Sensitivity Level 3
Qualification Status Not Qualified

Compare KSZ8995FQI with alternatives

Compare KSZ8995XA with alternatives