KSZ8993MLI-TR
vs
KS8993ML
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
QFP-128
FQFP, QFP128,.67X.93,20
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-10-04
JESD-30 Code
R-PQFP-G128
R-PQFP-G128
Length
20 mm
20 mm
Number of Functions
1
1
Number of Terminals
128
128
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP128,.68X.91,20
QFP128,.67X.93,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Seated Height-Max
3.4 mm
3.4 mm
Supply Voltage-Nom
3.3 V
1.8 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
LAN SWITCHING CIRCUIT
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
QFP
Pin Count
128
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare KSZ8993MLI-TR with alternatives
Compare KS8993ML with alternatives