KSZ8993I vs KSZ8993M feature comparison

KSZ8993I Micrel Inc

Buy Now Datasheet

KSZ8993M Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code QFP
Package Description FQFP, LEAD FREE, PLASTIC, QFP-128
Pin Count 128
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type LAN SWITCHING CIRCUIT LAN SWITCHING CIRCUIT
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 14 mm 14 mm
Base Number Matches 2 2
Package Equivalence Code QFP128,.67X.93,20

Compare KSZ8993I with alternatives