KSZ8895RLXITR vs VSC8488XJU-15 feature comparison

KSZ8895RLXITR Microchip Technology Inc

Buy Now Datasheet

VSC8488XJU-15 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description LFQFP, FCBGA-196
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-08-12
JESD-30 Code S-PQFP-G128 S-PBGA-B196
Length 14 mm
Number of Functions 1 1
Number of Terminals 128 196
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP BGA
Package Equivalence Code QFP128,.63SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY
Screening Level TS 16949
Seated Height-Max 1.6 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.4 mm
Terminal Position QUAD BOTTOM
Width 14 mm
Base Number Matches 1 1

Compare KSZ8895RLXITR with alternatives

Compare VSC8488XJU-15 with alternatives