KSZ8864CNXUB-TR vs KSZ8864RMNUB-VAO feature comparison

KSZ8864CNXUB-TR Microchip Technology Inc

Buy Now Datasheet

KSZ8864RMNUB-VAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 QFN-64
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-09-14
Additional Feature SEATED HT-CALCULATED SEATED HT-CALCULATED
JESD-30 Code S-XQCC-N64 S-XQCC-N64
Length 8 mm 8 mm
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.32SQ,16 LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare KSZ8864CNXUB-TR with alternatives

Compare KSZ8864RMNUB-VAO with alternatives