KSZ8864CNXIA-TR vs KSZ8864CNXCA feature comparison

KSZ8864CNXIA-TR Microchip Technology Inc

Buy Now Datasheet

KSZ8864CNXCA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 8 X 8 MM, ROHS COMPLIANT, QFN-64 8 X 8 MM, LEAD FREE, QFN-64
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1 5A991.B.1
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 9 Weeks
Date Of Intro 2016-07-29
Samacsys Manufacturer Microchip Microchip
JESD-30 Code S-XQCC-N64 S-XQCC-N64
JESD-609 Code e3 e3
Length 8 mm 8 mm
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.32SQ,16 LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
Base Number Matches 1 1
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare KSZ8864CNXIA-TR with alternatives

Compare KSZ8864CNXCA with alternatives