KSZ8864CNXI-TR
vs
KSZ8864CNXC-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
QFN-64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
9 Weeks
Samacsys Manufacturer
Microchip
Microchip
Additional Feature
SEATED HT-CALCULATED
SEATED HT-CALCULATED
JESD-30 Code
S-XQCC-N64
S-XQCC-N64
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.32SQ,16
LCC64,.32SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
TS 16949
TS 16949
Seated Height-Max
0.9 mm
0.9 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET SWITCH
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
8 mm
8 mm
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
30
Compare KSZ8864CNXI-TR with alternatives
Compare KSZ8864CNXC-TR with alternatives