KSZ8721BITR vs KS8721BI feature comparison

KSZ8721BITR Micrel Inc

Buy Now Datasheet

KS8721BI Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SSOP SSOP
Package Description SSOP, MO-118AA, SSOP-48
Pin Count 48 48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 2.794 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.493 mm 7.5 mm
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Transceivers 1
Package Equivalence Code SSOP48,.4
Terminal Finish Tin/Lead (Sn85Pb15)

Compare KSZ8721BITR with alternatives

Compare KS8721BI with alternatives