KSZ8721-SL vs KSZ8041TLI-TR feature comparison

KSZ8721-SL Microchip Technology Inc

Buy Now Datasheet

KSZ8041TLI-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP, TQFP-48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8517.70.00.00
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code R-PDSO-G48 S-PQFP-G48
JESD-609 Code e3 e3
Length 15.875 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TFQFP
Package Equivalence Code TSSOP48,.40 TQFP48,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 2.794 mm 1.2 mm
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.493 mm 7 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Supply Current-Max 58.3 mA

Compare KSZ8721-SL with alternatives

Compare KSZ8041TLI-TR with alternatives