KSZ8567RTXV-VAO vs BCM53101MKMLG feature comparison

KSZ8567RTXV-VAO Microchip Technology Inc

Buy Now Datasheet

BCM53101MKMLG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BROADCOM CORP
Package Description TQFP-128
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 50 Weeks
Date Of Intro 2017-05-04
JESD-30 Code S-PQFP-G128
Length 14 mm
Number of Functions 1
Number of Terminals 128 132
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP
Package Equivalence Code TQFP128,.63SQ,16 SLGA132,18X18,20
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Supply Current-Max 203.6 mA
Technology CMOS
Terminal Finish MATTE TIN

Compare KSZ8567RTXV-VAO with alternatives

Compare BCM53101MKMLG with alternatives