KSZ8567RTXV
vs
KSZ8567RTXI-VAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-128
TQFP-128
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-01-17
2019-07-08
JESD-30 Code
S-PQFP-G128
S-XQFP-G128
JESD-609 Code
e3
Length
14 mm
14 mm
Number of Functions
1
1
Number of Terminals
128
128
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HTFQFP
HTFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Screening Level
TS 16949
AEC-Q100
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Package Equivalence Code
TQFP128,.63SQ,16
Compare KSZ8567RTXV with alternatives
Compare KSZ8567RTXI-VAO with alternatives