KSZ8567RTXI
vs
BCM53101MKMLG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
BROADCOM CORP
Package Description
TQFP-128
Reach Compliance Code
compliant
compliant
Factory Lead Time
51 Weeks, 6 Days
50 Weeks
Date Of Intro
2017-01-17
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e3
e3
Length
14 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
Number of Terminals
128
132
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP128,.63SQ,16
SLGA132,18X18,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Supply Current-Max
203.6 mA
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare KSZ8567RTXI with alternatives
Compare BCM53101MKMLG with alternatives