KSZ8563RNXV-TR-VAO
vs
KSZ8895FLXITR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
LFQFP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-02-16
2016-08-12
JESD-30 Code
S-PQCC-N64
S-PQFP-G128
JESD-609 Code
e3
Length
8 mm
14 mm
Number of Functions
1
1
Number of Terminals
64
128
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Equivalence Code
LCC64,.32SQ,16
QFP128,.63SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Screening Level
AEC-Q100
TS 16949
Seated Height-Max
0.9 mm
1.6 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
8 mm
14 mm
Base Number Matches
1
1
Compare KSZ8563RNXV-TR-VAO with alternatives
Compare KSZ8895FLXITR with alternatives