KSZ8563RNXI vs KSZ8895MLXITR feature comparison

KSZ8563RNXI Microchip Technology Inc

Buy Now Datasheet

KSZ8895MLXITR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LFQFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
JESD-30 Code S-PQCC-N64 S-PQFP-G128
JESD-609 Code e3 e3
Length 8 mm 14 mm
Number of Functions 1 1
Number of Terminals 64 128
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC64,.32SQ,16 QFP128,.63SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max 0.9 mm 1.6 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 14 mm
Base Number Matches 1 1
Date Of Intro 2016-08-12

Compare KSZ8563RNXI with alternatives

Compare KSZ8895MLXITR with alternatives