KSZ8081RNDCC vs KSZ8061RNDV-TR feature comparison

KSZ8081RNDCC Microchip Technology Inc

Buy Now Datasheet

KSZ8061RNDV-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC24,.16SQ,20 WQFN-32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N24 S-XQCC-N32
Length 4 mm 5 mm
Number of Functions 1 1
Number of Terminals 24 32
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Screening Level AEC-Q100; TS 16949
Terminal Finish MATTE TIN

Compare KSZ8081RNDCC with alternatives

Compare KSZ8061RNDV-TR with alternatives