KSZ8081MNXCA-TR vs KSZ8061MNXV feature comparison

KSZ8081MNXCA-TR Microchip Technology Inc

Buy Now Datasheet

KSZ8061MNXV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8517.70.00.00
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 32 32
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 5 mm
Base Number Matches 2 1
Screening Level AEC-Q100; TS 16949

Compare KSZ8081MNXCA-TR with alternatives

Compare KSZ8061MNXV with alternatives