KSZ8061RNDV-TR vs KSZ8081RNAIA feature comparison

KSZ8061RNDV-TR Microchip Technology Inc

Buy Now Datasheet

KSZ8081RNAIA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WQFN-32 HVQCCN, LCC24,.16SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N32 S-XQCC-N24
JESD-609 Code e3 e3
Length 5 mm 4 mm
Number of Functions 1 1
Number of Terminals 32 24
Number of Transceivers 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 4 mm
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare KSZ8061RNDV-TR with alternatives

Compare KSZ8081RNAIA with alternatives