KSZ8051RNLUB-TR-VAO vs KSZ8051RNLUTR feature comparison

KSZ8051RNLUB-TR-VAO Microchip Technology Inc

Buy Now Datasheet

KSZ8051RNLUTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description QFN-32 HVQCCN, LCC32,.2SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8517.70.00.00 8542.39.00.01
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N32 S-PQCC-N32
JESD-609 Code e3
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 32 32
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100; TS 16949 AEC-Q100
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 2
Rohs Code Yes
Qualification Status Not Qualified

Compare KSZ8051RNLUB-TR-VAO with alternatives

Compare KSZ8051RNLUTR with alternatives