KSZ8051MNLV
vs
KSZ8061MNXW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-32
QFN-32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8517.70.00.00
8542.39.00.01
Samacsys Manufacturer
Microchip
Data Rate
100000 Mbps
100000 Mbps
JESD-30 Code
S-XQCC-N32
S-XQCC-N32
JESD-609 Code
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
32
32
Number of Transceivers
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1 mm
0.9 mm
Supply Voltage-Nom
3.3 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
5 mm
Base Number Matches
1
1
Date Of Intro
2016-08-05
Compare KSZ8051MNLV with alternatives
Compare KSZ8061MNXW with alternatives