KSZ8051MNLUB
vs
KSZ8051MNLV-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-32
QFN-32
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8517.70.00.00
Data Rate
100000 Mbps
100000 Mbps
JESD-30 Code
S-XQCC-N32
S-XQCC-N32
Length
5 mm
5 mm
Number of Functions
1
1
Number of Terminals
32
32
Number of Transceivers
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Matte Tin (Sn) - annealed
Compare KSZ8051MNLUB with alternatives
Compare KSZ8051MNLV-TR with alternatives