KSZ8051MNL-TR vs KSZ8051MNLU-VAO feature comparison

KSZ8051MNL-TR Microchip Technology Inc

Buy Now Datasheet

KSZ8051MNLU-VAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-32 QFN-32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8517.70.00.00
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e4 e3
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 32 32
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100; TS 16949
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KSZ8051MNL-TR with alternatives

Compare KSZ8051MNLU-VAO with alternatives