KSZ8031RNLI-TR
vs
KSZ8081RNBCA-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICREL INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HVQCCN,
|
QFN-32
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N24
|
S-XQCC-N32
|
JESD-609 Code |
e4
|
e3
|
Length |
4 mm
|
5 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
32
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Voltage-Nom |
1.2 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
4 mm
|
5 mm
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Data Rate |
|
100000 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
|
|
|
Compare KSZ8031RNLI-TR with alternatives
Compare KSZ8081RNBCA-TR with alternatives