KST4403MTF
vs
PMBT2907TRL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PHILIPS COMPONENTS
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
255 ns
100 ns
Turn-on Time-Max (ton)
35 ns
45 ns
Base Number Matches
3
2
Package Description
SMALL OUTLINE, R-PDSO-G3
ECCN Code
EAR99
VCEsat-Max
0.4 V
Compare KST4403MTF with alternatives
Compare PMBT2907TRL with alternatives