KST4403 vs BSR15TR feature comparison

KST4403 Fairchild Semiconductor Corporation

Buy Now Datasheet

BSR15TR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 100 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 6 2
Pbfree Code No
Collector-Base Capacitance-Max 8 pF
VCEsat-Max 1.6 V

Compare KST4403 with alternatives

Compare BSR15TR with alternatives