KSR2101TF vs BCR162E6327HTSA1 feature comparison

KSR2101TF Samsung Semiconductor

Buy Now Datasheet

BCR162E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC INFINEON TECHNOLOGIES AG
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)

Compare KSR2101TF with alternatives

Compare BCR162E6327HTSA1 with alternatives