KSR2101S62Z vs DTA123EKAT147 feature comparison

KSR2101S62Z Fairchild Semiconductor Corporation

Buy Now Datasheet

DTA123EKAT147 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e1
Operating Temperature-Max 150 °C
Terminal Finish TIN SILVER COPPER
VCEsat-Max 0.3 V

Compare KSR2101S62Z with alternatives

Compare DTA123EKAT147 with alternatives