KSR1005D74Z
vs
KSR1102TI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT-IN BIAS RESISTOR RATIO IS 0.47
|
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
30
|
30
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
250 MHz
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
|
|
|
Compare KSR1005D74Z with alternatives
Compare KSR1102TI with alternatives