KSP92TA
vs
KSP92TA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
25
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
1
1
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Compare KSP92TA with alternatives
Compare KSP92TA with alternatives