KSP44D74Z
vs
KSP44TF
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
LEAD FREE, TO-92, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.3 A
|
0.3 A
|
Collector-Emitter Voltage-Max |
500 V
|
400 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
1.5 W
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare KSP44D74Z with alternatives
Compare KSP44TF with alternatives