KSP10
vs
2SC4092
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
CYLINDRICAL, O-PBCY-T3
MINIMOLD PACKAGE-4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Collector-Base Capacitance-Max
0.7 pF
0.9 pF
Collector-Emitter Voltage-Max
25 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.35 W
0.2 W
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
650 MHz
6000 MHz
Base Number Matches
4
3
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.07 A
Transistor Application
AMPLIFIER
Compare KSP10 with alternatives
Compare 2SC4092 with alternatives