KSMC632B
vs
KSH611AT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
6.5 mm
5.3 mm
Body Height
6 mm
3.4 mm
Body Length or Diameter
7.4 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
0.98 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
LEAD FREE
Actuator Color
WHITE
Actuator Travel
0.25 mm
Actuator Type
STEM
Contact Resistance
0.1 mΩ
Electrical Life
100000 Cycle(s)
Insulation Resistance
100000000 Ω
Packing Method
TAPE AND REEL
Compare KSMC632B with alternatives
Compare KSH611AT with alternatives