KSMC623B
vs
KSMC614A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.25 mm
0.25 mm
Body Breadth
6 mm
6 mm
Body Height
3.5 mm
3.5 mm
Body Length or Diameter
6 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
250 V
250 V
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.47 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
5
4
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.137 inch
0.137 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare KSMC623B with alternatives
Compare KSMC614A with alternatives