KSM8WBT vs SWT6-E7K feature comparison

KSM8WBT Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

SWT6-E7K TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Height 5.85 mm 9.5 mm
Body Length or Diameter 8 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 0.98 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TAPE AND REEL BULK
Sealing WATER PROOF
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT
Actuator Color BLACK
Actuator Type STEM
Body Breadth 6 mm
Contact Resistance 0.1 mΩ
Insulation Resistance 100000000 Ω
PCB Hole Count 5
Terminal Length 0.137 inch

Compare KSM8WBT with alternatives

Compare SWT6-E7K with alternatives