KSM0632B vs 1241.1032.41 feature comparison

KSM0632B Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

1241.1032.41 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD SCHURTER AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6.35 mm 12.65 mm
Body Height 7 mm
Body Length or Diameter 7.04 mm 12.65 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 0.1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC 0.05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 3 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material POLYCARBONATE
Actuator Travel 0.45 mm
Bushing Diameter
Bushing Length
Center Contact Material BRASS
Center Contact Plating GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.48VA@24VDC
Contact Resistance 0.05 mΩ
Electrical Life 1000000 Cycle(s)
End Contact Material BRASS
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 100000000 Ω
JESD-609 Code e3
PCB Hole Count 4
Sealing IP40
Solderability WAVE
Terminal Finish Tin (Sn)
Terminal Length 0.126 inch
Terminal Material BRASS

Compare KSM0632B with alternatives

Compare 1241.1032.41 with alternatives