KSM0623B vs KHSG611ET feature comparison

KSM0623B Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

KHSG611ET Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6 mm 5.3 mm
Body Height 3.5 mm 3.4 mm
Body Length or Diameter 6 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Electrical Life 1000000 Cycle(s)
Packing Method BOX

Compare KSM0623B with alternatives

Compare KHSG611ET with alternatives