KSM0623A vs 1825107-1 feature comparison

KSM0623A Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

1825107-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Body Breadth 6 mm 6.2 mm
Body Height 3.5 mm 2.6 mm
Body Length or Diameter 6 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.47 N 2.06 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -35 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 19 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Actuator Type SOFT TYPE
Packing Method TAPE AND REEL

Compare KSM0623A with alternatives

Compare 1825107-1 with alternatives