KSL0V331LFTR
vs
KSA0M311LFT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Travel |
0.5 mm
|
0.508 mm
|
Actuator Type |
LONG HARD PLASTIC TYPE
|
SHORT HARD PLASTIC TYPE
|
Body Breadth |
7.7 mm
|
7.4 mm
|
Body Length or Diameter |
8.77 mm
|
7.4 mm
|
Center Contact Material |
GOLD
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
1 ms
|
Contact Current(DC)-Max |
0.01 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
0.2VA@32VDC
|
1VA@32VDC
|
Contact (DC) Max Rating R Load |
0.01A@32VDC
|
.05A@32VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
32 V
|
32 V
|
Dielectric Withstand Volts |
250VRMS V
|
250VRMS V
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
GOLD
|
SILVER
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.3 N
|
1.8 N
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
4
|
4
|
Packing Method |
BULK
|
BULK
|
Sealing |
IP60
|
IP60
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.187 inch
|
0.165 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
8 Weeks
|
Body Height |
|
2.6 mm
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare KSL0V331LFTR with alternatives
Compare KSA0M311LFT with alternatives